Facom Slotted Screwdriver, 5.5 mm Tip, 200 mm Blade, 250 mm Overall
- RS stock no.:
- 235-8331
- Mfr. Part No.:
- AR.5.5X200
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 235-8331
- Mfr. Part No.:
- AR.5.5X200
- Manufacturer:
- Facom
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 5.5 mm | |
| Blade Length | 200 mm | |
| Overall Length | 250 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 5.5 mm | ||
Blade Length 200 mm | ||
Overall Length 250 mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AR series ISORYL screwdrivers for slotted head screws has round blade milled for access to the bottom of the well and has polished chrome finish.
Diameter 28 mm
