Diodes Inc 650V Fast Recovery Epitaxial Diode Diode, TO247-2L DTH6007PT
- RS stock no.:
- 244-1949
- Mfr. Part No.:
- DTH6007PT
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS stock no.:
- 244-1949
- Mfr. Part No.:
- DTH6007PT
- Manufacturer:
- DiodesZetex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Through Hole | |
| Package Type | TO247-2L | |
| Peak Reverse Repetitive Voltage | 650V | |
| Series | DTH6007PT | |
| Rectifier Type | General Purpose | |
| Diode Type | Fast Recovery Epitaxial Diode | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Through Hole | ||
Package Type TO247-2L | ||
Peak Reverse Repetitive Voltage 650V | ||
Series DTH6007PT | ||
Rectifier Type General Purpose | ||
Diode Type Fast Recovery Epitaxial Diode | ||
The DiodesZetex rectifier has glass passivated die construction. This device has low reverse current. Suitable for switching power supplies and power switching circuit
applications.
applications.
Soft and hyper fast switching capability
Low thermal resistance
Reduces conduction and switching losses
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Low thermal resistance
Reduces conduction and switching losses
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- Diodes Inc 650V Fast Recovery Epitaxial Diode Diode, TO247-2L DTH6007PT
- Vishay 200V 1A MicroSMP VS-1EQH02HM3/H
- Vishay 1200V 30A D2PAK VS-E5TH3012S2LHM3
- onsemi Diode Fast Recovery 3-Pin TO-2 FFB20UP20STM
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247 VS-E5PH6006LHN3
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247
- STMicroelectronics 400 V 120 A Diode Fast Recovery 4-Pin ISOTOP STTH120R04TV1
- STMicroelectronics 400 V 120 A Diode Fast Recovery 4-Pin ISOTOP
