Wiha, 6 Teeth Per Inch 150 mm
- RS stock no.:
- 238-6152
- Mfr. Part No.:
- 32310
- Manufacturer:
- Wiha
Subtotal (1 unit)*
R 2 874,00
(exc. VAT)
R 3 305,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,874.00 |
*price indicative
- RS stock no.:
- 238-6152
- Mfr. Part No.:
- 32310
- Manufacturer:
- Wiha
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Bit Holder | |
| Teeth per Inch | 6 | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 0.9mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Bit Holder | ||
Teeth per Inch 6 | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 0.9mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wiha Tools screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications.
1/4" in blister pack
High performance
Related links
- ERKO, 6 Teeth Per Inch Plasterboard 150 mm
- ERKO, 6 Teeth Per Inch Wood 150 mm
- ERKO, 6 Teeth Per Inch Plasterboard 150 mm 25
- ERKO, 24 Teeth Per Inch Metal 150 mm
- ERKO, 10 Teeth Per Inch Multi Material 150 mm
- ERKO, 14/18 Teeth Per Inch Metal 150 mm
- ERKO Metal Plastic 150 mm
- ERKO, 6 Teeth Per Inch Multi Material 150 mm
