NEOFEU NUS77A..XL Harness, 140 kg Max, XL

Subtotal (1 unit)*

R 2 736,00

(exc. VAT)

R 3 146,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,736.00

*price indicative

RS stock no.:
765-503
Mfr. Part No.:
NUS77A..XL
Manufacturer:
NEOFEU
Find similar products by selecting one or more attributes.
Select all

Brand

NEOFEU

Harness Size

XL

Product Type

Harness

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Shoulder

Buckle Type

Steel Black Epoxy Coated Quick Male

Hi-Vis

Yes

Harness Colour

Black, Orange

Harness Material

45 mm Polyester (Webbing)

Padding Location

Leg

Standards/Approvals

Regulation 2016/425.

COO (Country of Origin):
TN
The NEOFEU full body harness is designed specifically for fall protection, ensuring safety during maintenance tasks in various industrial and construction environments.

Tested to support up to 140 kg for reliable use

Water repellent webbing enhances durability and performance

Shoulder straps include downward adjustment for optimal fit