Devolo dLAN 500 AV Wireless+, 3 Ports

Unavailable
RS will no longer stock this product.
RS stock no.:
913-1437
Mfr. Part No.:
1832
Manufacturer:
Devolo
Find similar products by selecting one or more attributes.
Select all

Brand

Devolo

Model

dLAN 500 AV Wireless+

Weight

500g

Depth

80mm

Width

118mm

Height

190mm

COO (Country of Origin):
DE

Devolo dLAN 500 AV Wirless+ Powerline Adapter


From Devolo, the dLAN 500 AV Wireless+ Powerline adapters provide an uncomplicated solution for a high-speed internet networking across the home. Powerline AV adapters or HomePlug AV as they are also known are simple plug-in adapters that transform any electrical socket into a Wi-Fi access point. This is achieved by utilising your homes existing electrical circuit creating Wi-Fi hotpots. dLAN 500 AV+ Powerline adapters provide a continuous, reliable internet network connection with speeds up to 500 Mbps. Incorporating three Fast Ethernet LAN ports, the dLAN 500 AV adapters support connection of any three network devices at the same time. Ideal for busy, multi-level households requiring unlimited on-line access. Additionally, with the automatic encryption feature data protection is sustained ensuring total peace of mind from unwanted unauthorised access. Powerline AV Wireless + adapters are ideally suited for home entertainment networking. Powerline AV are the best adapters for TV or video streaming. Choose an adapter with a rated speed of 300 Mbps or more for the best viewing experience.

Features and Benefits


• Three Integrated Gigabit LAN ports supporting reliable device connection
• Compact design ensuring discreet placement
• Internet signal distributed through household electrical wiring circuit
• Integrated power socket providing extra flexibility
• Compatible with all Devolo dLAN adapters from the 200/500/550/650 and 1200 Mbps series
• Wi-Fi Move technology automatically connects multiple adapters from a single Wi-Fi network
• Minimum energy consumption due to smart Power-save technology
• Automatic encryption, providing security and peace of mind from unauthorised access

Q&A


Q: How fast is Powerline?
A: Powerline can boost Wi-Fi up to 1200 Mbps
Q: Can I use Wi-Fi along with the integrated LAN port?
A: Absolutely, Wi-Fi can be used at the same time as the LAN port
Q: Is my information safe? Can my neighbours access my data?
A: For added security it is recommended that the encryption button on the adapter is used or alternatively the Devolo Cockpit software.
Q: Can I use Devolo dLAN Wi-Fi adapters with extension leads?
A: Extension leads with integrated surge protection have been known, in some situations to cause loss of performance. It is recommended that you, where possible plug directly into electrical power sockets.
Q: What operating systems are the Devolo adapters compatible with?
A: Powerline adapters are designed to work independently of computer operating systems. They work with network devices that transmit digital data via IP signals.
Q: Are Powerline adapters with different speed classes compatible?
A: Yes, the Powerline adapters from 200 Mbps, 500 Mbps, 500 Mbps, 650 Mbps and 1200 Mbps speed classes are fully compatible with each other.
Q: What operating systems are HomePlug AV adapters compatible with?
A: Devolo HomePlug AV adapters are designed to work independently of computer operating systems. They work with network devices that transmit digital data via IP signals.


Supplied with

1 x dLAN 500 AV Wireless + adapter, 1 x installation guide and 1 CD with user manual and configuration software


devolo Network Adaptors