Netgear Wireless Router
- RS stock no.:
- 820-0328
- Mfr. Part No.:
- D6200-100UKS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 820-0328
- Mfr. Part No.:
- D6200-100UKS
- Manufacturer:
- Netgear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Wireless Data Rate | 867Mbit/s | |
| WiFi Standard | 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | WPA, WPA2, WPS | |
| Dimensions | 205 x 255 x 77mm | |
| Weight | 654g | |
| Depth | 205mm | |
| Width | 255mm | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Wireless Data Rate 867Mbit/s | ||
WiFi Standard 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Number of LAN Ports 4 | ||
Security Protocols WPA, WPA2, WPS | ||
Dimensions 205 x 255 x 77mm | ||
Weight 654g | ||
Depth 205mm | ||
Width 255mm | ||
Height 77mm | ||
- COO (Country of Origin):
- CN
NETGEAR D6200 WiFi DSL Modem Router
The NETGEAR D6200 WiFi DSL Modem Router is an incredibly fast modem router delivering AC1200 WiFi and Gigabit Ethernet speeds. This DSL modem router with built-in ADSL2+ modem offers the ultimate performance in wireless coverage for large homes with 8 or more devices. With the D6200 you get 3x faster access than similar 802.11n technology and more reliable streaming. The D6200 delivers the speed and reliability needed for applications such as lag-free, multiple HD video streaming, multi-player gaming, ultra-fast speed and a secure and reliable connection to the Internet. The D6200 also includes NETGEAR genie® home network manager for easy installation and home network management
Built-in ADSL2+ Modem
AC1200 WiFi-300+867 Mbps speeds
Ideal for homes with 8 or more WiFi devices
ReadySHARE® Cloud-Remote access to USB hard drive
Ethernet WAN-Future-proof your network
Beamforming+ Faster, more reliable connections
Share your USB hard drive or multi-function printer
READYSHARE® Cloud-Access USB hard drive remotely
Connectivity for dual band WiFi devices like iPad®/iPhone5®
AC1200 WiFi-300+867 Mbps speeds
Ideal for homes with 8 or more WiFi devices
ReadySHARE® Cloud-Remote access to USB hard drive
Ethernet WAN-Future-proof your network
Beamforming+ Faster, more reliable connections
Share your USB hard drive or multi-function printer
READYSHARE® Cloud-Access USB hard drive remotely
Connectivity for dual band WiFi devices like iPad®/iPhone5®
Supplied with
D6200 WiFi DSL Modem Router
Ethernet cable
Phone cable
ADSL2+ phone filter
Quick install guide
Power adapter (UK Plug)
Ethernet cable
Phone cable
ADSL2+ phone filter
Quick install guide
Power adapter (UK Plug)
Netgear Routers
