D-Link EXO AC2600 Smart Mesh Wi-Fi Router WiFi

Unavailable
RS will no longer stock this product.
RS stock no.:
202-2174
Mfr. Part No.:
DIR-2660
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Wireless Connectivity

WiFi

Model

EXO AC2600 Smart Mesh Wi-Fi Router

WiFi Rating

AC2600

Wireless Data Rate

800Mbit/s

WiFi Standard

802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5 GHz

COO (Country of Origin):
CN
The D-Link EXO AC2600 smart mesh Wi-Fi router brings explosively fast AC2600 Wi-Fi, powerful McAfee protection, voice-based smart home Wi-Fi control and radical Wi-Fi mesh technology to the smart home. It’s an all-in-one cyber threat-busting, parental control-wielding solution.

Luxuriate in lag-free, buffer-slaying video streaming and online gaming
High-power 880 MHz dual-core processor