The Things Network The Things Gateway LoRaWAN
- RS stock no.:
- 135-9783
- Mfr. Part No.:
- TTN Gateway v1 - EU
- Manufacturer:
- The Things Network
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 2,599.97
(exc. VAT)
R 2,989.97
(inc. VAT)
- RS stock no.:
- 135-9783
- Mfr. Part No.:
- TTN Gateway v1 - EU
- Manufacturer:
- The Things Network
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Things Network | |
| Wireless Connectivity | LoRaWAN | |
| Model | The Things Gateway | |
| Number of LAN Ports | 1 | |
| Select all | ||
|---|---|---|
Brand The Things Network | ||
Wireless Connectivity LoRaWAN | ||
Model The Things Gateway | ||
Number of LAN Ports 1 | ||
- COO (Country of Origin):
- CN
The Things Gateway
The Things Gateway by The Things Network is a small but simple to install building block of a LoRaWAN network. Simply a router that goes between the Things and the Internet to create the most important part of the connected network.
Features
LoRaWAN compatible
868 MHz (EU) or 915 MHz (US) Microchip LoRa module
Provides up to 10 km / 6 miles radius of network coverage
Can serve up to 10000 nodes
Connects easily to your WiFi or Ethernet connection
Contains a BEE slot for future connectivity protocols or homebrew add-ons
Bluetooth 4.2 included
868 MHz (EU) or 915 MHz (US) Microchip LoRa module
Provides up to 10 km / 6 miles radius of network coverage
Can serve up to 10000 nodes
Connects easily to your WiFi or Ethernet connection
Contains a BEE slot for future connectivity protocols or homebrew add-ons
Bluetooth 4.2 included
The Things Network
