NSK 30302J Tapered 15 mm ID Tapered Roller Bearing, 42 mm OD
- RS stock no.:
- 639-912
- Mfr. Part No.:
- 30302J
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
R 271,40
(exc. VAT)
R 312,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 271.40 |
*price indicative
- RS stock no.:
- 639-912
- Mfr. Part No.:
- 30302J
- Manufacturer:
- NSK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 15mm | |
| Bore Type | Tapered | |
| Static Load Rating | 21.1kN | |
| Outside Diameter | 42mm | |
| Bearing Dynamic Load Rating | 29kN | |
| Limiting Speed | 13000rpm | |
| Cone Width | 13mm | |
| Maximum Speed - Grease | 9500rpm | |
| Cup Width | 11mm | |
| Maximum Speed - Oil | 13000rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 15mm | ||
Bore Type Tapered | ||
Static Load Rating 21.1kN | ||
Outside Diameter 42mm | ||
Bearing Dynamic Load Rating 29kN | ||
Limiting Speed 13000rpm | ||
Cone Width 13mm | ||
Maximum Speed - Grease 9500rpm | ||
Cup Width 11mm | ||
Maximum Speed - Oil 13000rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is expertly engineered to provide exceptional performance in axial and radial load applications. Designed to the ISO 2FB dimension series, this bearing ensures precise alignment and enhanced durability. With a bore diameter of 15 mm and an outer diameter of 42 mm, it is Ideal for various industrial uses. Its comprehensive load ratings of 29,000 N for dynamic and 21,100 N for static loads make it a reliable choice for high-stress environments. The bearing's Advanced design features include chamfer dimensions that support enhanced load distribution and longevity, ensuring your machinery operates smoothly and efficiently under all conditions.
Constructed with a total width of 14.25 mm for optimal space management
Includes a robust width of 13 mm for the inner ring providing stability during operation
Features chamfer dimensions of 1 mm for both the cup and cone aiding in smooth engagement and performance
Rated for grease lubrication at speeds up to 9500 min-1 for greater efficiency
Supports oil-bath lubrication handling speeds of up to 13000 min-1 catering to various lubrication needs
Contains effective load centre dimensions at 9.5 mm ensuring precise force transmission
Engineered with minimum required housing widths of 2 mm and 3 mm facilitating easy installation and fitting
Lightweight at approximately 0.098 kg enabling efficient handling during installation and maintenance
Related links
- Timken 30302 Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- RS PRO 30302- Taper 15 mm ID Metric Roller Bearing, 42 mm OD
- SKF 30302 J2 Taper 15 mm ID Roller Bearing, 42 mm OD
- FAG 30302-A Taper 15 mm ID Roller Bearing, 42 mm OD
- SKF NUTR 1542 A 15 mm ID Roller Bearing, 42 mm OD
- FAG 30202-A Taper 15 mm ID Tapered Roller Bearing, 35 mm OD
- RS PRO 32004 Taper 20 mm ID Metric Roller Bearing, 42 mm OD
- Timken 32004X Taper 20 mm ID Metric Roller Bearing, 42 mm OD
