3M HF319 Series Ribbon Cable, 16-Way, 1.27mm Pitch
- RS stock no.:
- 828-9737
- Mfr. Part No.:
- HF319/16 300FT
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 828-9737
- Mfr. Part No.:
- HF319/16 300FT
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Pitch | 1.27mm | |
| Number of Ways | 16 | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28 | |
| Series | HF319 | |
| Width | 20.32 mm | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Number of Strands | 19 | |
| Minimum Operating Temperature | -40°C | |
| Hi-Flex | Yes | |
| Sheath Colour | Grey | |
| Conductor Strand Type | Stranded | |
| Core Strands | 19/40 | |
| Size of Strands | 40 | |
| Operating Temperature Range | -40 → +105 °C | |
| Characteristic Impedance | 104 (Unbalanced) Ω, 167 (Balanced) Ω | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Pitch 1.27mm | ||
Number of Ways 16 | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28 | ||
Series HF319 | ||
Width 20.32 mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Number of Strands 19 | ||
Minimum Operating Temperature -40°C | ||
Hi-Flex Yes | ||
Sheath Colour Grey | ||
Conductor Strand Type Stranded | ||
Core Strands 19/40 | ||
Size of Strands 40 | ||
Operating Temperature Range -40 → +105 °C | ||
Characteristic Impedance 104 (Unbalanced) Ω, 167 (Balanced) Ω | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
