Telic STD35 Module, 7 → 32V
- RS stock no.:
- 736-0801
- Mfr. Part No.:
- STD35
- Manufacturer:
- Telic
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 736-0801
- Mfr. Part No.:
- STD35
- Manufacturer:
- Telic
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telic | |
| Component Type | Module | |
| Supported Bus Interfaces | RS232 | |
| Supply Voltage | 7 → 32V | |
| Dimensions | 95 x 125 x 35mm | |
| Height | 35mm | |
| Length | 125mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand Telic | ||
Component Type Module | ||
Supported Bus Interfaces RS232 | ||
Supply Voltage 7 → 32V | ||
Dimensions 95 x 125 x 35mm | ||
Height 35mm | ||
Length 125mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 95mm | ||
- COO (Country of Origin):
- DE
