ON Semiconductor AX-SFEU-1-01-TB05, RF Transceiver 869.525MHz 40-Pin QFN

Image representative of range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS stock no.:
915-8757
Mfr. Part No.:
AX-SFEU-1-01-TB05
Manufacturer:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Technology

SIGFOX

Modulation Technique

GFSK

Package Type

QFN

Pin Count

40

Dimensions

7 x 5 x 0.95mm

Mounting Type

Surface Mount

Length

7mm

Width

5mm

Height

0.95mm

Maximum Operating Band 1 Frequency

869.525MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

AX-SIGFOX Radio Modem for SIGFOX Networks


The AX-SIGFOX is an ultra-low power wireless transceiver designed to link a remote sensor node with a SIGFOX base station. It provides both up and down-link functionality for remote, low-power, low data-rate sensors operating as part of the Internet of Things (IoT). The data rate is low and packets containing up to 12 bytes of payload are transmitted or received at widely spaced intervals.

Transmitter Operating Frequency: 868.13MHz ISM Band
RF Output Power: up to +14dBm, DBPSK
Uplink OTA Data Rate: 100bps
Receiver Operating Frequency: 869.525MHz ISM Band
Receiver Sensitivity: -126dBm @ 600bps, GFSK
Downlink OTA Data Rate: 600bps
Channel bandwidth: 12.5kHz
SIGFOX protocol packet handler
Host communication: serial UART
Temperature sensor
10 x multifunction GPIO pins
4 x dedicated status LED pins
Operation controlled by AT commands
Power modes: Standby, Sleep and Deep Sleep
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Application: SIGFOX networks up-link and down-link

Note

A development kit for the AX-SIGFOX chip is available under RS Part No. 914-4301.

Approvals

"SIGFOX Ready" Class 0 certified
Recently viewed