Texas Instruments WL1831MODGBMOCT, RF Transceiver 2.4GHz to 2.48GHz 100-Pin
- RS stock no.:
- 823-9470
- Mfr. Part No.:
- WL1831MODGBMOCT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 823-9470
- Mfr. Part No.:
- WL1831MODGBMOCT
- Manufacturer:
- Texas Instruments
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Modulation Technique | GFSK | |
| Pin Count | 100 | |
| Dimensions | 13.5 x 13.4 x 2mm | |
| Mounting Type | Surface Mount | |
| Length | 13.5mm | |
| Width | 13.4mm | |
| Height | 2mm | |
| Maximum Operating Band 1 Frequency | 2.48GHz | |
| Maximum Operating Supply Voltage | 4.8 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Band 1 Frequency | 2.4GHz | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Operating Supply Voltage | 2.9 V | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Modulation Technique GFSK | ||
Pin Count 100 | ||
Dimensions 13.5 x 13.4 x 2mm | ||
Mounting Type Surface Mount | ||
Length 13.5mm | ||
Width 13.4mm | ||
Height 2mm | ||
Maximum Operating Band 1 Frequency 2.48GHz | ||
Maximum Operating Supply Voltage 4.8 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Band 1 Frequency 2.4GHz | ||
Minimum Operating Temperature -20 °C | ||
Minimum Operating Supply Voltage 2.9 V | ||
Number of Operating Bands 1 | ||
