Texas Instruments CC110LRGPT, RF Transceiver IC 300MHz to 348MHz Triple Band 20-Pin QFN
- RS stock no.:
- 798-4472
- Mfr. Part No.:
- CC110LRGPT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 798-4472
- Mfr. Part No.:
- CC110LRGPT
- Manufacturer:
- Texas Instruments
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Technology | Low IF/ISM Transceiver | |
| Modulation Technique | FSK, GFSK, OOK | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Band 1 Frequency | 348MHz | |
| Maximum Operating Band 2 Frequency | 464MHz | |
| Maximum Operating Band 3 Frequency | 928MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 300MHz | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Number of Operating Bands | 3 | |
| Minimum Operating Band 2 Frequency | 387MHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Band 3 Frequency | 779MHz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Technology Low IF/ISM Transceiver | ||
Modulation Technique FSK, GFSK, OOK | ||
Package Type QFN | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Band 1 Frequency 348MHz | ||
Maximum Operating Band 2 Frequency 464MHz | ||
Maximum Operating Band 3 Frequency 928MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 300MHz | ||
Minimum Operating Supply Voltage 1.8 V | ||
Number of Operating Bands 3 | ||
Minimum Operating Band 2 Frequency 387MHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Band 3 Frequency 779MHz | ||
CC110L series Sub-1GHz RF Transceiver
The CC110L Value Line wireless transceiver is a low-cost, low-power device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands.
RF Frequency Ranges: 300 to 348MHz, 387 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -116dBm @ 600bps
Modulation: FSK, GFSK, 4-FSK or OOK
Programmable digital channel filter bandwidth: 58 to 812kHz
OTA Data Rate: up to 600kbps
Separate 64-byte Tx & Rx FIFOs
Support for packet handling, data buffering and burst transmissions
Support for sync word detection, flexible packet length and automatic CRC calculation
Host communication: serial SPI
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Toys, Home & building automation, Local communication for the Internet of Things (IoT)
RS Product Codes
798-4472 CC110LRGPT QFN20
RF Output Power: up to +12dBm
Receiver Sensitivity: -116dBm @ 600bps
Modulation: FSK, GFSK, 4-FSK or OOK
Programmable digital channel filter bandwidth: 58 to 812kHz
OTA Data Rate: up to 600kbps
Separate 64-byte Tx & Rx FIFOs
Support for packet handling, data buffering and burst transmissions
Support for sync word detection, flexible packet length and automatic CRC calculation
Host communication: serial SPI
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Toys, Home & building automation, Local communication for the Internet of Things (IoT)
RS Product Codes
798-4472 CC110LRGPT QFN20
Note
Approvals
ETSI, FCC
