Bosch Rexroth Replacement Hydraulic Filter Element R928017111, 10μm
- RS stock no.:
- 869-6766
- Mfr. Part No.:
- R928017111
- Manufacturer:
- Bosch Rexroth
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 869-6766
- Mfr. Part No.:
- R928017111
- Manufacturer:
- Bosch Rexroth
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Filtration Size | 10µm | |
| Manufacturer Series | Type 9 | |
| Maximum Operating Pressure | 30 bar | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Filtration Size 10µm | ||
Manufacturer Series Type 9 | ||
Maximum Operating Pressure 30 bar | ||
- COO (Country of Origin):
- DE
Bosch Replacement Filter Elements - Hydac
A range of replacement hydraulic filter elements from Bosch Rexroth to fit Hydac pressure and return filter housings.These non woven glass fibre elements have a collapse pressure rating of 10 to 210 bar and are available with an absolute filter rating of 10 or 20 microns.
Bosch Rexroth Filtration
