ABB RCBO, 32A Current Rating, 1+N Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range
- RS stock no.:
- 767-4493
- Mfr. Part No.:
- 2CSR275040R1325
- Manufacturer:
- ABB
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 3,610.43
(exc. VAT)
R 4,151.99
(inc. VAT)
- RS stock no.:
- 767-4493
- Mfr. Part No.:
- 2CSR275040R1325
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 32A | |
| Number of Poles | 1+N | |
| Range | System Pro M Compact | |
| Series | DS201 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mounting Style | DIN Rail | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Number of Poles 1+N | ||
Range System Pro M Compact | ||
Series DS201 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mounting Style DIN Rail | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- IT

