Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 1-Pole, 30 mA Trip

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
223-7551
Mfr. Part No.:
R9D60610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10 A

Range

Resi9

Number of Poles

1

Series

R9D

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw

Height

82mm

Depth

70.5mm

Width

9 mm

Application

Distribution

Standards/Approvals

RoHS, IEC

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

4.5kA

COO (Country of Origin):
ES
The Schneider Electric Resi9 residual current device used with overcurrent protection has 1 pole and its current rating is 10 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type AC tripping characteristics.

IP protection degree IP20

Operating ambient temperature -25 to 60 ° C

Network frequency 50 Hz

Related links