Schneider Electric RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Resi9 Range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
223-7547
Mfr. Part No.:
R9D50620
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

20A

Number of Poles

2

Range

Resi9

Series

R9D

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

COO (Country of Origin):
PT
The Schneider Electric Resi9 residual current device used with overcurrent protection has 2 pole and its current rating is 20 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type AC tripping characteristics.

IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz