Kingston 1 GB DDR2 Desktop RAM, 800MHz, DIMM, 1.8V

Unavailable
RS will no longer stock this product.
RS stock no.:
695-7205
Mfr. Part No.:
KVR800D2N6/1G
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Desktop

Capacity

1 GB

Speed

800MHz

Memory Class

DDR2

Memory Socket

DIMM

Module Type

PC2-6400

Pins

240

Voltage

1.8V

CAS Latency

6