Omron A22 Series Illuminated Push Button, Panel Mount, 22.3mm Cutout, SPST, IP65
- RS stock no.:
- 818-0148
- Mfr. Part No.:
- A22RL-TR-24A-10M
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 818-0148
- Mfr. Part No.:
- A22RL-TR-24A-10M
- Manufacturer:
- Omron
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Series | A22 | |
| Manufacturer Part No. | A22RL-TR-24A-10M | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Maximum AC Voltage | 240V | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Series A22 | ||
Manufacturer Part No. A22RL-TR-24A-10M | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Maximum AC Voltage 240V | ||
Terminal Type Screw | ||
A22 Lighted Pushbutton Heads
The A22 push button heads are specifically designed to be used with Omrons A22 range. The range features a lever for easily mounting and removing the switch unit. Three-row mounting of the switch blocks helps increase wiring efficiency and reduces maintenance time. They are designed for 22 mm cut outs but can be mounted in 25 mm when using a ring. IP65 is standard and non-lighted models also have an oil resistance IP65 rating.
Momentary action
Operating temperature non-lighted: -20 to 70 °C
Operating temperature lighted: -20 to 55 °C
Mechanical durability: 5, 000, 000 operations
Electrical durability: 500, 000 operations
IP65
Robust and graceful design
Compact Size
Operating temperature non-lighted: -20 to 70 °C
Operating temperature lighted: -20 to 55 °C
Mechanical durability: 5, 000, 000 operations
Electrical durability: 500, 000 operations
IP65
Robust and graceful design
Compact Size
Standards
UL, cUL, EN60947-5-1, CCC
Omron A22R Push Button Accessory Range
