Schneider Electric 9001K Series Push Button, Panel Mount, 31mm Cutout, IP66
- RS stock no.:
- 816-7057
- Mfr. Part No.:
- 9001KXRD114
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 816-7057
- Mfr. Part No.:
- 9001KXRD114
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001K | |
| Panel Cut Out Diameter | 31mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Push Button Style | Square | |
| IP Rating | IP66 | |
| Push Button Material | PC | |
| Manufacturer Part No. | 9001KXRD114 | |
| Maximum Operating Temperature | +60°C | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 125V | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001K | ||
Panel Cut Out Diameter 31mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Push Button Style Square | ||
IP Rating IP66 | ||
Push Button Material PC | ||
Manufacturer Part No. 9001KXRD114 | ||
Maximum Operating Temperature +60°C | ||
Terminal Type Screw | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 125V | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- MA
30 mm Multi-Function Operators
Class 9001 type KX multi-function operators allow users to make the most of their space. Able to incorporate up to four functions in the space of a single 30 mm operator. They type KX operator offer a versatile solution for users with tight space restrictions.
Fully assembled units
Chrome bezels and mounting rings
30 mm diameter mounting hole with positioning notch
Oil tight, water tight and dust tight (indoor/outdoor)
Chrome bezels and mounting rings
30 mm diameter mounting hole with positioning notch
Oil tight, water tight and dust tight (indoor/outdoor)
Schneider Electric Class 9001, Type KX
