Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Unavailable
RS will no longer stock this product.
RS stock no.:
610-2067
Mfr. Part No.:
XB6EDA32P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Illuminated

No

Series

Harmony XB6

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Manufacturer Part No.

XB6EDA32P

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum AC Voltage

250V

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Pushbuttons, Spring Return


Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection