Eaton Plate for Use with Push Button
- RS stock no.:
- 243-810
- Mfr. Part No.:
- 093100 911TQ25
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 243-810
- Mfr. Part No.:
- 093100 911TQ25
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button Plate is a highly functional accessory designed for seamless integration into various switching applications. Crafted with a compact 25 x 25 mm design, this button plate features an easily recognizable arrow symbol, making it ideal for visual guidance in both industrial and commercial settings. The product's robustness is complemented by its flat construction type which not only enhances aesthetics but also ensures compatibility with a wide range of panel configurations. With an operational temperature range from -25 °C to 60 °C, this button plate ensures reliable performance even in challenging environments. Moreover, it caters to the demands of modern facilities, providing a blend of utility and style, thus elevating the user experience while ensuring compliance with industry standards.
Designed for easy installation into existing switchgear setups
Arrow symbol promotes quick identification and usage
Flat design ensures compatibility with various panel styles
Operates efficiently across a broad temperature range
Lightweight construction facilitates hassle-free handling
Durable materials guarantee longevity and consistent performance
Square shape provides versatility in application
Specific for push button functionalities enhancing user interaction
Arrow symbol promotes quick identification and usage
Flat design ensures compatibility with various panel styles
Operates efficiently across a broad temperature range
Lightweight construction facilitates hassle-free handling
Durable materials guarantee longevity and consistent performance
Square shape provides versatility in application
Specific for push button functionalities enhancing user interaction
