Schneider Electric Harmony XB5 Series Yellow Round, Momentary Actuation, 22mm Cutout
- RS stock no.:
- 746-8595
- Mfr. Part No.:
- ZB5AL5
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS stock no.:
- 746-8595
- Mfr. Part No.:
- ZB5AL5
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
IP Rating IP66, IP67, IP69K | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Yellow Raised 22mm Cutout
- Schneider Electric Harmony XB4 Series Black Round 22mm Cutout
- Schneider Electric Harmony XB5 Series Yellow Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Red Flush 22mm Cutout
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69(IP69K)
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Panel Mount Yellow Universal LED Pilot Light Complete IP66 24V
- Schneider Electric XB4 Series Black Round 22mm Cutout
