Better World
Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP67, IP69K, IP66
- RS stock no.:
- 134-5409
- Mfr. Part No.:
- ZB5AK1283
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 596,59
(exc. VAT)
R 686,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 596.59 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 134-5409
- Mfr. Part No.:
- ZB5AK1283
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony XB5 | |
| IP Rating | IP67, IP69K, IP66 | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony XB5 | ||
IP Rating IP67, IP69K, IP66 | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.
2 and 3 position switches available
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony Series 2 Position Selector Switch Head Silver Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Orange Handle
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Orange Handle
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle
