Rockwell Automation 800FM Series Blue Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS stock no.:
- 298-927
- Mfr. Part No.:
- 800FM-LSB36
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
R 369,68
(exc. VAT)
R 425,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 369.68 |
*price indicative
- RS stock no.:
- 298-927
- Mfr. Part No.:
- 800FM-LSB36
- Manufacturer:
- Rockwell Automation
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Series | 800FM | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round with Knob | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Knob | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Diameter | 22.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN 60947-1, RoHS, EN ISO 13850, EN 60947-5-5, CCC, UR/UL, CE, UL 508, EN/IEC 60947-1, CSA, EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Series 800FM | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round with Knob | ||
Push Button Actuation Spring Return | ||
Push Button Style Knob | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Diameter 22.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN 60947-1, RoHS, EN ISO 13850, EN 60947-5-5, CCC, UR/UL, CE, UL 508, EN/IEC 60947-1, CSA, EN 60947-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Illuminated Selector Switch, Round Metal features a durable round metal design with an integrated illumination for clear visibility in low-light environments.
IP66 protection rated
Standard orientation
Related links
- Rockwell Automation 800FM Series Blue Illuminated Spring Return Push Button IP66
- Rockwell Automation 800FM Series Clear Illuminated Spring Return Push Button IP66
- Rockwell Automation 800FM Series Red Illuminated Spring Return Push Button IP66
- Rockwell Automation 800FM Series Blue Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Red Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Green Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Amber Illuminated Maintained Push Button IP66
- Rockwell Automation 800FM Series Clear Illuminated Maintained Push Button IP66
