Unavailable
RS will no longer stock this product.
- RS stock no.:
- 524-766
- Mfr Part No.:
- 5.00.100.139/0000
- Manufacturer:
- RAFI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 400V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | SPST | |
| For Use With | Switch Accessories | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 400V ac | ||
Series RAFIX 22 | ||
Contact Configuration SPST | ||
For Use With Switch Accessories | ||
- COO (Country of Origin):
- HU
The RAFI Modular Switching element designed for applications in measurement-control-regulation, electrical engineering, and vehicle construction. It features screw connections for ease of wiring, and captive screws for secure assembly. The modular design allows for quick and tool-free assembly or disassembly using a bayonet lever. It is compatible with rigid and stranded wires, offering flexibility and efficiency in various engineering systems.
Black colour
Silver Contact material
Contact function 1 NC
RoHS and REACH compliant
Silver Contact material
Contact function 1 NC
RoHS and REACH compliant
