Panasonic Inductive Block Proximity Sensor, 2.5 mm Detection, 12 → 24 V dc
- RS stock no.:
- 808-9231
- Mfr. Part No.:
- GXL-8HUB
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 808-9231
- Mfr. Part No.:
- GXL-8HUB
- Manufacturer:
- Panasonic
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2.5 mm | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 26mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Depth | 9.2mm | |
| Switching Current | 800 μA | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2.5 mm | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 26mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material PBT | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Depth 9.2mm | ||
Switching Current 800 μA | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +70°C | ||
Not Applicable
- COO (Country of Origin):
- JP
GXL Micro-Size Inductive Proximity Sensors
GXL series of micro-size inductive proximity sensors. Due to the sensor size and flexibility it can be mounted in tight spaces and has front and top sensing options. The GX series can be used in a variety of applications such as code reading and detecting moving objects.
