Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS stock no.:
- 808-6396
- Mfr. Part No.:
- E2E2-X3D1
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 808-6396
- Mfr. Part No.:
- E2E2-X3D1
- Manufacturer:
- Omron
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Series | E2E2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Series E2E2 | ||
E2E2 Shielded DC 2-wire Sensors
This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.
Increased tightening strength
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Shielded flush mountable
DC 2-wire output
Thick nickel-plated brass barrel
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Shielded flush mountable
DC 2-wire output
Thick nickel-plated brass barrel
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac/dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
