Dymo XTL Black on White Label Printer Tape, 5.5 m Length, 12 mm Width
- RS stock no.:
- 893-1886
- Mfr. Part No.:
- 1868806
- Manufacturer:
- Dymo XTL
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 893-1886
- Mfr. Part No.:
- 1868806
- Manufacturer:
- Dymo XTL
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 12 mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 5.5 m | |
| Label Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 12 mm | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 5.5 m | ||
Label Quantity 1 | ||
- COO (Country of Origin):
- BE
