Dymo XTL Black on White Polyester Label, 19 mm Width

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS stock no.:
893-1570
Mfr. Part No.:
1868701
Manufacturer:
Dymo XTL
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo XTL

Tape Width

19 mm

Works With Printer Models

XTL 300 XTL 500

Background Colour

White

Print Colour

Black

Label Quantity

250

Label Dimensions

19 x 25mm

COO (Country of Origin):
BE