Camfil Farr CamCleaner City M Series Air Filter, Air Purifier Air Curtain 433m³/h, 55W
- RS stock no.:
- 880-2346
- Mfr. Part No.:
- 94000047
- Manufacturer:
- Camfil Farr
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 19,752.95
(exc. VAT)
R 22,715.89
(inc. VAT)
- RS stock no.:
- 880-2346
- Mfr. Part No.:
- 94000047
- Manufacturer:
- Camfil Farr
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camfil Farr | |
| Functions | Air Filter, Air Purifier | |
| Maximum Output Power | 55W | |
| Air Flow | 433m³/h | |
| Plug Type | Type F - Schuko plug, Type G - British 3-pin | |
| Series | CamCleaner City M | |
| Select all | ||
|---|---|---|
Brand Camfil Farr | ||
Functions Air Filter, Air Purifier | ||
Maximum Output Power 55W | ||
Air Flow 433m³/h | ||
Plug Type Type F - Schuko plug, Type G - British 3-pin | ||
Series CamCleaner City M | ||

