CRC Leak & Flaw Detector Spray, Cleaner, 500ml, Aerosol Crick 110
- RS stock no.:
- 823-2602
- Mfr. Part No.:
- 30723
- Manufacturer:
- CRC
Bulk discount available
Subtotal (1 unit)*
R 428,58
(exc. VAT)
R 492,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 428.58 |
| 5 - 9 | R 417.87 |
| 10 - 39 | R 405.33 |
| 40 + | R 389.12 |
*price indicative
- RS stock no.:
- 823-2602
- Mfr. Part No.:
- 30723
- Manufacturer:
- CRC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Flaw Detection System | Cleaner | |
| Pack Size | 500ml | |
| Product Category | Aerosol | |
| Trade Name | Crick 110 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Flaw Detection System Cleaner | ||
Pack Size 500ml | ||
Product Category Aerosol | ||
Trade Name Crick 110 | ||
- COO (Country of Origin):
- BE
CRC Leak & Flaw Detector Spray, 500 ml Pack size, Aerosol Product Category - 30723
This leak and flaw detector spray is an essential tool in various industrial environments. Designed for efficient inspection, it assists in identifying leaks and flaws in machinery and components quickly. As an effective cleaner, it plays a significant role in maintaining operational efficiency across the automation and mechanical sectors.
Features & Benefits
• Quick and effective leak detection
• Suitable for non-destructive testing in industrial Applications
• Convenient aerosol packaging for easy application
• Compatible with a variety of surfaces and materials
• Special formula enhances flaw visibility for precision
• Large 500ml size provides extended usage for projects
• Suitable for non-destructive testing in industrial Applications
• Convenient aerosol packaging for easy application
• Compatible with a variety of surfaces and materials
• Special formula enhances flaw visibility for precision
• Large 500ml size provides extended usage for projects
Applications
• Inspection of piping systems and joints
• Maintenance of machinery and electrical components
• Quality control in manufacturing processes
• Maintenance routines across various industries
• Recommended for both fieldwork and workshop environments
• Maintenance of machinery and electrical components
• Quality control in manufacturing processes
• Maintenance routines across various industries
• Recommended for both fieldwork and workshop environments
What surfaces can be tested with the spray?
It is effective on metals, plastics, and rubber surfaces.
Is the spray safe to use on electrical components?
Yes, it is safe for use around electrical components when used correctly.
How quickly will the results be visible?
Results are typically visible within minutes of application.
Can this be used in confined spaces?
Yes, the aerosol can allows for targeted application in limited areas.
What is the recommended storage condition for the spray?
Store in a cool, dry place away from direct sunlight and heat sources.
Related links
- CRC Leak & Flaw Detector Spray 500ml, Aerosol Crick 130
- CRC Leak & Flaw Detector Spray 500ml, Aerosol Crick 120
- Rocol Leak & Flaw Detector Spray 520/300ml, Aerosol FLAWFINDER CLEANER SPRAY
- Rocol Leak & Flaw Detector Spray Developer 520/300ml, Aerosol
- Rocol Leak & Flaw Detector Spray 520/300ml, Aerosol FLAWFINDER DETECTOR SPRAY
- Rocol Leak & Flaw Detector Spray 400ml, Aerosol FLAWFINDER DEVELOPER SPRAY
- Rocol Leak & Flaw Detector Spray 520/300ml, Aerosol FLAWFINDER DYE PENETRANT SPRAY
- SAM Leak & Flaw Detector Spray Fluid DETECTO FUITES
