DeWALT DCB183-XJ 2Ah 18V Power Tool Battery, For Use With DEWALT XR Li-Ion 18V Tools
- RS stock no.:
- 814-0465
- Mfr Part No.:
- DCB183-XJ
- Manufacturer:
- DeWALT
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 814-0465
- Mfr Part No.:
- DCB183-XJ
- Manufacturer:
- DeWALT
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | XR | |
| Battery Type | Li-Ion | |
| Voltage Rating | 18V | |
| Battery Capacity | 2Ah | |
| For Use With | DEWALT XR Li-Ion 18V Tools | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series XR | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 2Ah | ||
For Use With DEWALT XR Li-Ion 18V Tools | ||
Not Applicable
- COO (Country of Origin):
- CN
DeWALT DCB Li-Ion Power Tool Battery
Introducing the DeWALT DCB series Professional Power Tool Battery. This Li-Ion battery is fully compatible with all DeWalt XR Li-Ion series power tools and offers excellent electrical specification. High capacity allows for extended tools runtime and maximum productivity. The battery features an LED battery level indicator that helps manage pack charging.
Features and Benefits:
• DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
• LED State of Charge Indicator helps manage pack charging
• Lightweight design provides the user with upgraded capacity without increasing the size or weight over previous models
• Compatible with all DEWALT XR Li-Ion tools
• No memory effect and virtually no self-discharge for maximum productivity & less downtime
Typical Application:
Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
FAQs:
How long does it take to fully charge the battery?
The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Power Tool Battery Chargers
DeWalt Drills
Related links
- DeWALT DCB183-XJ 2Ah 18V Power Tool Battery, For Use With DEWALT XR Li-Ion 18V Tools
- DeWALT DCB184LR-XJ 5Ah 18V Power Tool Battery, For Use With DEWALT XR Li-Ion 18V Tools
- DeWALT DCB183B-XJ 2Ah 18V Rechargeable Power Tool Battery, For DeWALT 18V XR Tools
- DeWALT SDS Plus 18V Cordless Hammer Drill XR Li-Ion
- FEIN 92604229010 2Ah 18V Power Tool Battery Pack
- FEIN 92604241010 2Ah 18V Power Tool Battery Pack
- DeWALT XR Li-Ion Battery Charger For Lithium-Ion No cells Batteries Included
- DeWALT DCS355N 18V XR Li-Ion Cordless Multi Cutter
