Koolbreeze Floor, Heavy Duty Fan 3600m³/h 300mm blade diameter 230 V with plug: Type C - European Plug

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS stock no.:
813-2795
Mfr. Part No.:
KSW3600EU
Manufacturer:
Koolbreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Koolbreeze

Air Flow

3600m³/h

Blade Span

300mm

Fan Type

Floor, Heavy Duty

Plug Type

Type C - European Plug

Supply Voltage

230 V

Dimensions

440 x 370mm

Height

440mm

Width

37mm

Related links