ABB AC500-eC0 Series PLC CPU for Use with AC500-eCo Series, Analogue, Digital Output, 490 (328 Digital 162
- RS stock no.:
- 763-0992
- Mfr. Part No.:
- 1SAP186200R0003
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 9 664,46
(exc. VAT)
R 11 114,13
(inc. VAT)
Units | Per unit |
1 + | R 9 664,46 |
- RS stock no.:
- 763-0992
- Mfr. Part No.:
- 1SAP186200R0003
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
AC500-eCo Starter Kit
The AC500-eCo Starter Kit includes:
Starter kits available with the following CPU's:
PM564-T (24 Vdc with 6 Digital Input + 6 Digital Output Transistor) - (stock-no. 763-0992)
PM554-T-ETH (24 Vdc with 8 Digital Input + 6 Digital Output Transistor) - (stock-no. 763-1002)
and ...
1x TK503 Programming Cable
1x PS501 Starter Kit Version
1x First step CD
1x Screwdriver
AC500-eCo PLC Range
An entry level PLC for small to medium applications
CPU's are complete with onboard digital and analog I/Os
Expandable with both S500 and S500-eCo I/O modules
Compatible with Modbus and CS31 networks
Optional SD card is available for data logging and software updates without a PC
Fully compatible with existing AC500, PS501 Control Builder Software
CPU's are complete with onboard digital and analog I/Os
Expandable with both S500 and S500-eCo I/O modules
Compatible with Modbus and CS31 networks
Optional SD card is available for data logging and software updates without a PC
Fully compatible with existing AC500, PS501 Control Builder Software
Specification
Attribute | Value |
---|---|
Manufacturer Series | AC500-eC0 |
Number of Inputs | 490 (328 Digital 162 Analogue) |
Output Type | Analogue, Digital |
For Use With | AC500-eCo Series |
Input Type | Analogue, Digital |
Voltage Category | 24 V dc |
Number of Outputs | 407 (246 Digital 161 Analogue) |
Kit Included | Yes |
Battery Backup | Yes |
Memory | 128 (Program Memory) kB, 14 (Data Memory) kB |
Dimensions | 74 x 82 x 148 mm |
Output Current | 2 A |
Number of Communication Ports | 2 |
Programming Language Used | ANSI-C, C |
Mounting Type | DIN Rail |
Width | 82mm |
Length | 74mm |
Depth | 148mm |
Communication Port Type | RS485 |
Program Capacity | 128 kB |
- RS stock no.:
- 763-0992
- Mfr. Part No.:
- 1SAP186200R0003
- Manufacturer:
- ABB