RS PRO 4 Core 26 AWG Telephone Cable, 7/0.16 mm, Silver Sheath, 100m
- RS stock no.:
- 749-2507
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
R 896.11
(exc. VAT)
R 1,030.53
(inc. VAT)
- RS stock no.:
- 749-2507
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 4 | |
| Shield Type | Unshielded | |
| Outer Sheath Material | PVC | |
| Reel Length | 100m | |
| Core Strands | 7/0.16 mm | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 AWG | |
| Conductor Material | Bare Copper | |
| Sheath Colour | Silver | |
| Number of Pairs | 2 | |
| Outer Diameter | 5.1 x 2.5mm | |
| Number of Strands | 4 | |
| Cable Shape | Flat | |
| Voltage Rating | 150 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 4 | ||
Shield Type Unshielded | ||
Outer Sheath Material PVC | ||
Reel Length 100m | ||
Core Strands 7/0.16 mm | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 AWG | ||
Conductor Material Bare Copper | ||
Sheath Colour Silver | ||
Number of Pairs 2 | ||
Outer Diameter 5.1 x 2.5mm | ||
Number of Strands 4 | ||
Cable Shape Flat | ||
Voltage Rating 150 V | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 6 Core 26 AWG Telephone Cable Silver Sheath
- RS PRO 4 Core 26 AWG Telephone Cable Grey Sheath, 100m
- RS PRO 8 Core 26 AWG Telephone Cable Grey Sheath
- RND Free Ends to Free Ends 4 Core 26 AWG Telephone Cable White Sheath, 100m
- Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable 100m
- CAE Groupe 6 Core 20 AWG Telephone Cable 100m
- RS PRO 4 Core CW1308 Telephone Cable 100m
- Kabeltronik Unterminated to Unterminated 8 Core 20 AWG Telephone Cable, Grey Sheath

