RS PRO Pentode Thermionic Valve, Octal Base, 25W, 6.3V, 36.5 (Dia.) x 115mm
- RS stock no.:
- 678-4127
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Set
R 936.58
(exc. VAT)
R 1,077.07
(inc. VAT)
- RS stock no.:
- 678-4127
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Heater Current | 1.5A | |
| Heater Voltage | 6.3V | |
| Voltage Output | 800V | |
| Anode Power | 25W | |
| Base Type | Octal | |
| Pin Count | 8 | |
| Dimensions | 36.5 (Dia.) x 115mm | |
| Body Length | 100mm | |
| Diameter | 36.5mm | |
| Overall Length | 115mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Heater Current 1.5A | ||
Heater Voltage 6.3V | ||
Voltage Output 800V | ||
Anode Power 25W | ||
Base Type Octal | ||
Pin Count 8 | ||
Dimensions 36.5 (Dia.) x 115mm | ||
Body Length 100mm | ||
Diameter 36.5mm | ||
Overall Length 115mm | ||
- COO (Country of Origin):
- CN

