Texas Instruments SN75176ADR 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS stock no.:
- 660-8271
- Mfr. Part No.:
- SN75176ADR
- Manufacturer:
- Texas Instruments
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
R 172,82
(exc. VAT)
R 198,74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | R 17.282 | R 172.82 |
| 250 - 990 | R 16.85 | R 168.50 |
| 1000 - 2490 | R 16.344 | R 163.44 |
| 2500 - 4990 | R 15.69 | R 156.90 |
| 5000 + | R 15.062 | R 150.62 |
*price indicative
- RS stock no.:
- 660-8271
- Mfr. Part No.:
- SN75176ADR
- Manufacturer:
- Texas Instruments
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 3.98 mm | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 3.98 mm | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 50mA | ||
Automotive Standard No | ||
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD72D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD10D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD485ED 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD3085EDR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176BDR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD22D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD1786D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
