Tridonic 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- RS stock no.:
- 440-9625
- Mfr. Part No.:
- PCA 2X58 T8 ECO lp
- Manufacturer:
- Tridonic
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 1,589.02
(exc. VAT)
R 1,827.37
(inc. VAT)
- RS stock no.:
- 440-9625
- Mfr. Part No.:
- PCA 2X58 T8 ECO lp
- Manufacturer:
- Tridonic
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Wattage | 58 W | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T8 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 425 mm | |
| Width | 30 mm | |
| Height | 28mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Dimming Protocol | DALI | |
| EU Energy Efficiency Rating | A1 | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Wattage 58 W | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Supported Lamp Shape T8 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 425 mm | ||
Width 30 mm | ||
Height 28mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
Dimming Protocol DALI | ||
EU Energy Efficiency Rating A1 | ||
Related links
- Osram 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Philips Lighting 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Osram 46 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Osram 14 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Philips Lighting 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

