RS PRO Mains 0.75 mm² 5 Core Power Cable, White PVC, 5m
- RS stock no.:
- 253-7017
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 metres)*
R 310,78
(exc. VAT)
R 357,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Limited stock
- 15 left, ready to ship from another location
- Plus 20 left, shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | R 310.78 | R 62.156 |
*price indicative
- RS stock no.:
- 253-7017
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | White | |
| Length | 5m | |
| Armoured | No | |
| Cable Type | Mains | |
| Current Rating | 6 A | |
| Sheath Material | PVC | |
| Voltage Rating | 300/500 V | |
| Insulation Material | PVC | |
| Fire Behaviour | BS EN 60332-1-2 Vertical Flame Propagation | |
| Maximum Operating Temperature | -15°C | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | +90°C | |
| Standards Met | EN 50525-2-11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 5 | ||
Sheath Colour White | ||
Length 5m | ||
Armoured No | ||
Cable Type Mains | ||
Current Rating 6 A | ||
Sheath Material PVC | ||
Voltage Rating 300/500 V | ||
Insulation Material PVC | ||
Fire Behaviour BS EN 60332-1-2 Vertical Flame Propagation | ||
Maximum Operating Temperature -15°C | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature +90°C | ||
Standards Met EN 50525-2-11 | ||
- COO (Country of Origin):
- GB
RS PRO 5m Heat Resistant Power Cable
A standard duty heat resistant PVC insulated power cable designed for use with products and applications where the risk of mechanical damage and stresses are relatively low. ;A professional high quality 5 core cable featuring unterminated annealed copper conductors with heat resistant PVC insulation and sheathing. The RS PRO Heat Resistant Power Cable is safe, flexible and reliable.;Flexible enough for use with products such as power tools where constant bending and movement of the wire is to be expected. Perfect for normal use with devices that generate more heat such as immersion heaters, washing machines, cookers and refrigerators or for applications in higher temperature environments. Suitable for use in domestic, commercial and light industrial applications. ;For the equivalent 10m Heat Resistant Power Cable see stock number 253-7018
Features and Benefits
Standards and approvals: BS EN 50525-2-11, BASEC, ROHS
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Mains 0.75 mm² 5 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 5 Core Power Cable 10m
- RS PRO Mains 0.75 mm² 3 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 2 Core Power Cable 5m
- RS PRO Mains 0.75 mm² 2 Core Power Cable 10m
- RS PRO Mains 0.75 mm² 3 Core Power Cable 10m
- RS PRO Mains 1.5mm² 3 Core Power Cable 5m
- RS PRO Mains 1mm² 3 Core Power Cable 5m
