Bourns SMD Non Resettable Fuse 10A, 250V ac
- RS stock no.:
- 187-8672
- Mfr. Part No.:
- SF-3812F1000T-2
- Manufacturer:
- Bourns
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 187-8672
- Mfr. Part No.:
- SF-3812F1000T-2
- Manufacturer:
- Bourns
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3.1mm | |
| Body Height | 3.1mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
