- RS stock no.:
- 124-2438
- Mfr. Part No.:
- P01330751
- Manufacturer:
- Chauvin Arnoux Energy
Discontinued product
- RS stock no.:
- 124-2438
- Mfr. Part No.:
- P01330751
- Manufacturer:
- Chauvin Arnoux Energy
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MEMO4 Energy Meter
The MEMO4 is an energy meter dedicated to measuring and rebilling energy consumption on a 230 V ac single phase network. The meter allows you to check the main quantities at a glance on its backlit LCD screen due to its simplified display. Its compact size makes it easy to set up and install in any electrical control box or supplier outdoor connection box.
Features and Benefits
Applications
The MEMO4 is suitable in applications such as camping and caravan sites, marinas, data centres and industrial divisions.
Specification
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 3 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 63mm |
Minimum Temperature | -25°C |
Maximum Temperature | 55°C |
Meter Type | Electromechanical |
Series | MEMO |
Approvals | EN 50470-1-3, IEC 62053-21, MID |