RF Solutions Remote Control Base Station KAPPA-T868-SO, Receiver, 869.5MHz, FM
- RS stock no.:
- 111-0162
- Mfr. Part No.:
- KAPPA-T868-SO
- Manufacturer:
- RF Solutions
Subtotal (1 unit)*
R 349,59
(exc. VAT)
R 402,03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 349.59 |
*price indicative
- RS stock no.:
- 111-0162
- Mfr. Part No.:
- KAPPA-T868-SO
- Manufacturer:
- RF Solutions
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Type | Receiver | |
| Frequency | 869.5MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Dimensions | 31.5 x 11 x 2.5mm | |
| Depth | 11mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Minimum Supply Voltage | 1.8V | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Type Receiver | ||
Frequency 869.5MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Dimensions 31.5 x 11 x 2.5mm | ||
Depth 11mm | ||
Height 2.5mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Minimum Supply Voltage 1.8V | ||
Width 31.5mm | ||
- COO (Country of Origin):
- GB
KAPPA-T868 Radio Telemetry Module
The KAPPA-T868 module is a sub-1GHz RF telemetry receiver with a UART serial interface. It is set up to receive data from remote-control transmitters with up to 16 buttons.
RF Carrier Frequency: 869.5MHz ISM Band
RF Power Output: +13dBm
Modulation: FSK
Receiver Sensitivity: -121dBm
OTA Data Rate: 19200bps
Range: up to 500m (line of sight)
Secure Data Protocol
4 x button-press outputs
Serial UART output of all data
Connector for Learn/RF Activity LED
Learn switch input
One-to-One pairing with up to 70 transmitters
Transmitter battery status output
Self-test mode
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -20 to +55°C
Dimensions: 31.5 x 11 x 2.5mm
Applications: Remote control, Digital telemetry
RS Product Codes
111-0161 KAPPA-T868 SIL format
111-0162 KAPPA-T868-SO SMT format
RF Power Output: +13dBm
Modulation: FSK
Receiver Sensitivity: -121dBm
OTA Data Rate: 19200bps
Range: up to 500m (line of sight)
Secure Data Protocol
4 x button-press outputs
Serial UART output of all data
Connector for Learn/RF Activity LED
Learn switch input
One-to-One pairing with up to 70 transmitters
Transmitter battery status output
Self-test mode
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -20 to +55°C
Dimensions: 31.5 x 11 x 2.5mm
Applications: Remote control, Digital telemetry
RS Product Codes
111-0161 KAPPA-T868 SIL format
111-0162 KAPPA-T868-SO SMT format
Note
The KAPPA telemetry module is fully-compatible with RF Solutions' SABRE & ELITE series of hand-held transmitter modules.
Approvals
EN300-220
Wireless Modules - RF Solutions
Related links
- RF Solutions Remote Control Base Station KAPPA-T868 869.5MHz, FM
- RF Solutions Remote Control Base Station TRAP-8R8 868MHz, FM
- RF Solutions Remote Control Base Station ELITE-RXL 868MHz, FM
- RF Solutions Remote Control Base Station HORNETPRO-8R4 868MHz, FM
- RF Solutions Remote Control Base Station ELITE-RX 868MHz, FM
- RF Solutions Remote Control Base Station TRAP-T4 869.5MHz
- RF Solutions Remote Control Base Station FIREFLY-TX1 433.92MHz, FM
- RF Solutions Remote Control Base Station FIREFLY-TX2 433.92MHz, FM
