Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Engineering Materials & Industrial Hardware
/
Shim Stock
/
Pre-Cut Shims
Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.7mm
RS stock no.:
382-7864
Manufacturer:
RS PRO
View all Pre-Cut Shims
Discontinued product
RS stock no.:
382-7864
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specification
RS Pro Datasheet
Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Precision Precut, Stainless Steel Shim
Designed to help achieve accurate alignment
Shaped to ensure an easy fit in non-corroding metal with no grades or sharp edges
Exact thickness clearly marked on each shim
Individual shim packs contain 10 shims of the same thickness
Attribute
Value
Material
Stainless Steel
Thickness
0.7mm
Length
100mm
Width
100mm
Slot Width
32mm