3M Powered Respirator Filter for use with FF-300, FF-600, HF-300 Series DT1135E20
- RS stock no.:
- 288-678
- Mfr. Part No.:
- DT1135E20
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 232,57
(exc. VAT)
R 267,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 232.57 |
*price indicative
- RS stock no.:
- 288-678
- Mfr. Part No.:
- DT1135E20
- Manufacturer:
- 3M
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Dust, Mist | |
| For Use With | FF-300, FF-600, HF-300 Series | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Dust, Mist | ||
For Use With FF-300, FF-600, HF-300 Series | ||
Exempt
- COO (Country of Origin):
- GB
The 3M Particulate Filter is a high-efficiency filter designed to protect against particles such as dust, mists, aerosols, smoke, mold, and bacteria. It is suitable for use with certain tight-fitting respirators in negative pressure mode and Powered Air Respirators.
40mm Thread Connection
Easy to install and replace
Hard Plastic Case
Ideal for heavy duty applications requiring high levels of respiratory protection
Easy to install and replace
Hard Plastic Case
Ideal for heavy duty applications requiring high levels of respiratory protection
Related links
- 3M Combined Filter for use with FF-300 FF-660F DT-4149E
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260645
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260627
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260643
- 3M Powered Respirator Filter for use with Eliminate Residual Odors In The Air Supply Line 7000042672
- 3M Powered Respirator Filter for use with Against Organic Vapors Fumes And Particles, Mists 7100020996
- 3M Powered Respirator Filter for use with 3M Half Facepiece Respirators 6500QL Series 6075
- 3M HF-300 Series Half-Type Half Mask, Size M
