FEIN 92604183020 3Ah 12V Battery & Charger, For Use With FEIN 12 V Cordless Tools
- RS stock no.:
- 238-8588
- Mfr. Part No.:
- 92604183020
- Manufacturer:
- FEIN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 238-8588
- Mfr. Part No.:
- 92604183020
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Series | BATTERIES | |
| Battery Type | Li-Ion | |
| Voltage Rating | 12V | |
| Battery Capacity | 3Ah | |
| For Use With | FEIN 12 V Cordless Tools | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Series BATTERIES | ||
Battery Type Li-Ion | ||
Voltage Rating 12V | ||
Battery Capacity 3Ah | ||
For Use With FEIN 12 V Cordless Tools | ||
Exempt
The FEIN Li-ion battery with charge status indicator and FEIN SafetyCell technology. Protects the battery and tool from overload, overheating and total discharge. Can be used with all FEIN 12 V cordless tools and 18 V cordless tools with MultiVolt interface.
Weight is 0.25 kg
Protects the battery and tool from overload, overheating and total discharge
Protects the battery and tool from overload, overheating and total discharge
Related links
- Bosch 1600A019RE 3Ah 12V Battery & Charger, For Use With Bosch Professional ToolsUK Plug
- FEIN 92604320010 5.2Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- FEIN 92604325300 5.2Ah 18V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
- DeWALT DCB124G-XJ 3Ah 12V Power Tool Battery, For Use With DEWALT CORDLESS POWER TOOL
- Bosch 1600A019R9 2Ah 12V Battery & Charger, For Use With Bosch Professional Tools
- DeWALT DCB124-XJ 3Ah 12V Rechargeable Power Tool Battery 10.8V XR Chargers
- Bosch 1600A01B21 6Ah 12V Battery & Charger, For Use With Bosch Professional ToolsType G - British 3-Pin
- Bosch 1600A00X79 3Ah 12V Power Tool Battery, For Use With Bosch Flexible Power System