Fairchild Semiconductor FSL136HR, Power Interface Switch Power Switch IC 8-Pin, PDIP
- RS stock no.:
- 800-7416
- Mfr. Part No.:
- FSL136HR
- Manufacturer:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 800-7416
- Mfr. Part No.:
- FSL136HR
- Manufacturer:
- Fairchild Semiconductor
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Power Switch Type | Power Interface Switch | |
| Switch On Resistance | 4Ω | |
| Number of Outputs | 1 | |
| Power Rating | 1.5W | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.67 x 3.683mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Power Switch Type Power Interface Switch | ||
Switch On Resistance 4Ω | ||
Number of Outputs 1 | ||
Power Rating 1.5W | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.67 x 3.683mm | ||
