Services
Industry Hub
Offers and Deals
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Power Relays
TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, 3P-NO
RS stock no.:
680-3634
Mfr. Part No.:
RM607024
Manufacturer:
TE Connectivity
Image representative of range
View all Power Relays
Discontinued product
RS stock no.:
680-3634
Mfr. Part No.:
RM607024
Manufacturer:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet
Compliant
Statement of conformity
RM Series PCB
2 / 3 pole 10 / 16A, NO / CO contacts
Power relay
PCB version
RoHS compliant (Directive 2002/95/EC) as per product date code 0415
Applications include power supplies,pumpcontrol and elevator control
Attribute
Value
Coil Voltage
24V dc
Contact Configuration
3P-NO
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
3
Terminal Type
Through Hole
Length
38.5mm
Coil Resistance
345 Ω
Depth
35.5mm
Height
55.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Series
RM6
Maximum Operating Temperature
+60°C
Maximum Switching Power AC
3.8 kVA
Application
Power