Molex 155, 300 m 3 Core Power Cable, Black 80 °C
- RS stock no.:
- 477-406
- Distrelec Article No.:
- 304-57-036
- Mfr. Part No.:
- 1552200139
- Manufacturer:
- Molex
Subtotal (1 reel of 80 units)*
R 4 054,89
(exc. VAT)
R 4 663,12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 4,054.89 | R 50.686 |
*price indicative
- RS stock no.:
- 477-406
- Distrelec Article No.:
- 304-57-036
- Mfr. Part No.:
- 1552200139
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 300m | |
| Outside Diameter | 6.4 mm | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 0.75 to 2 mm² | |
| Standards/Approvals | UL AWM 21215 / CSA | |
| Series | 155 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 300m | ||
Outside Diameter 6.4 mm | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 0.75 to 2 mm² | ||
Standards/Approvals UL AWM 21215 / CSA | ||
Series 155 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Flamar Control Cable is engineered for optimal performance across various industrial applications. Featuring a robust WSOR jacket, this unshielded cable comprises three circuits and is designed to sustain demanding environments. The cables green-yellow ground ensures enhanced safety, making it ideal for critical signalling and control functions. With a diameter of just 6.40mm, this lightweight yet sturdy cable maintains excellent flexibility, facilitating easy installation. Additionally, it is compliant with key environmental regulations such as EU RoHS and REACH SVHC, underscoring its commitment to sustainability without compromising on quality or reliability.
Designed for industrial versatility, ensuring broad application use
Constructed with a low-halogen jacket for reduced smoke and toxicity emissions
Features a minimum bending radius for easy routing in tight spaces
Offers exceptional operating temperatures, accommodating both high and low extremes
Equipped with a durable outer jacket that withstands abrasive conditions
Delivers reliable electrical performance for critical control applications
House three circuits for enhanced functionality and efficiency
Ideal for use with various DIN valve connectors and heavy-duty connectors
Related links
- RS PRO Power 0.75 mm² 4 Core Power Cable 100m
- RS PRO Power 0.75 mm² 4 Core Power Cable 50m
- Phoenix Contact KST PSLC11Y-J 0.75 mm² Power Cable 3m
- Phoenix Contact KST PSLC11Y-J 0.75 mm² Power Cable 2m
- Phoenix Contact KST PSLC11Y-J 0.75 mm² Power Cable 10m
- RND RND 475 Power 0.75 mm² Power Cable 50m
- RND RND 465 Power 0.75 mm² Power Cable 2m
- RND RND 475 Power 0.75 mm² Power Cable 100m
